BF256B | onsemi
Onsemi N channel JFET RF amplifier, 30 V, 13 mA, TO-92, BF256B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1488 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1488 €
1000 pcs.
0.1238 €
5000 pcs.
0.1131 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction FETs, series BF.
Voltage (VDS): ±30 V. Power: 300 mW. Package: TO92.
Technical attributes (type, current (ID), manufacturer): BF256B, 6.0 to 13 mA, Fairchild Semiconductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 30 V | |
| Max. current | 13 mA | |
| Enclosure | TO-92 | |
| Power loss | 300 mW | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HK |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |