NV93C86BMUW3VTBG | onsemi
EEPROM memorie, 16 kbit, UFDFN-8, onsemi NV93C86BMUW3VTBG
NCNR (non cancelable / non returnable)
EEPROM memory, NV93C86BMUW3VTBG, onsemi
The NV93C86BMUW3VTBG is an Automotive Grade, 16-Kb Microwire Serial EEPROM memory device which is configured as either registers of 16 bits (ORG pin at VCC) or registers of 8 bits (ORG pin at GND) in a Wettable Flank UDFN Package. Each register can be written (or read) serially by using the DI (or DO) pin. The NV93C86BMUW3VTBG features a self-timed internal write with auto-clear. On-chip Power-On Reset circuit protects the internal logic against powering up in the wrong state.
Features
- Self-timed Write Cycle with Auto-clear
- Hardware and Software Write Protection
- Power-up Inadvertant Write Protection
- Sequential Read
- Program Enable (PE) Pin
Applications
- Door module
- Seat control unit
- Fan control unit
- Light management unit
- Engine Start/Stop control unit
- Body computer & energy management unit
| Filter | Property | Value |
|---|---|---|
| Enclosure | UFDFN-8 | |
| Assembly | SMD | |
| Memory size | 16 kbit | |
| Voltage | 2.5-5.5 V | |
| Clock frequency | 2 MHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85423275 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |