NV34C04MUW3VTBG | onsemi
EEPROM memorie, 4 kbit, UFDFN-8, onsemi NV34C04MUW3VTBG
Order No.: 64S5470
MPN:
NV34C04MUW3VTBG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: 1 Week
EEPROM memory, NV34C04MUW3VTBG, onsemi
The NV34C04MUW3VTBG is a 4-Kb Serial SPD EEPROM for DDR4 DIMM, which implements the JEDEC JC42. 4 (EE1004-v) Serial Presence Detect (SPD) specification for DDR4 DIMMs and supports the Standard (100 kHz), Fast (400 kHz) and Fast Plus (1 MHz) I²C protocols.
Features
- Schmitt Triggers and Noise Suppression Filters on SCL and SDA Inputs
- Hardware Write Protection for Entire Memory
- Low Power CMOS Technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | UFDFN-8 | |
| Assembly | SMD | |
| Memory size | 4 kbit | |
| Voltage | 2.5-5.5 V | |
| Clock frequency | 1 MHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85423275 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |