NV25M01DWUTG | onsemi

EEPROM memorie, 1 Mbit, SOIC-8, onsemi NV25M01DWUTG

Order No.: 64S5466
MPN:
NV25M01DWUTG
NV25M01DWUTG onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4161 €

EEPROM memory, NV25M01DWUTG, onsemi

The NV25M01DWUTG is a EEPROM Serial 1-Mb SPI - Automotive Grade device internally organized as 128Kx8 bits. This features a 256-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The device features software and hardware write protection, including partial as well as full array protection. On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.

Features

  • Identification Page with Permanent Write Protection
  • Self-timed Write Cycle
  • Hardware and Software Protection
  • Low Power CMOS Technology

Applications

  • Door module
  • Seat control unit
  • Fan control unit
  • Light management unit
  • Engine Start/Stop control unit
  • Body computer & energy management unit
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Memory size 1 Mbit
Voltage 1.8-5.5 V
Access time 40 s
Clock frequency 10 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin PH
Customs tariff number 85423275
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes