NV25320DWHFT3G | onsemi

EEPROM memorie, 32 kbit, SOIC-8, onsemi NV25320DWHFT3G

Order No.: 64S5452
MPN:
NV25320DWHFT3G
NV25320DWHFT3G onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4879 €

EEPROM memory, NV25320DWHFT3G, onsemi

The NV25320DWHFT3G is a EEPROM Serial 32-Kb SPI - Automotive Grade 0 (+150°C) device internally organized as 4Kx8 bits. It features a 32-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The device features software and hardware write protection, including partial as well as full array protection. Byte Level On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications. The device offers an additional Identification Page which can be permanently write protected.

Features

  • Self-timed Write Cycle
  • Hardware and Software Protection
  • Additional Identification Page with Permanent Write Protection
  • NV Prefix for Automotive and Other Applications Requiring Site and Change Control

Applications

  • Door module
  • Seat control unit
  • Fan control unit
  • Light management unit
  • Engine Start/Stop control unit
  • Body computer & energy management unit
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Memory size 32 kbit
Voltage 2.5-5.5 V
Access time 40 s
Clock frequency 10 MHz
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin PH
Customs tariff number 85423275
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes