NV24C64MUW3VLTBG | onsemi

EEPROM memorie, 64 kbit, UFDFN-8, onsemi NV24C64MUW3VLTBG

Order No.: 64S5424
MPN:
NV24C64MUW3VLTBG
NV24C64MUW3VLTBG onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0696 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.0696 €

EEPROM memory, NV24C64MUW3VLTBG, onsemi

The NV24C64MUW3VLTBG is a EEPROM Serial 64-Kb I²C - Automotive Grade device, internally organized as 8192 words of 8 bits each. It features a 32-byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²C protocol.

Features

  • Fast Write Time (4 ms max)
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
  • Low power CMOS Technology
  • Automotive Grade 1 Temperature Range

Applications

  • Parameters and Configuration Non-Volatile Storage
  • Data and Code Storage
  • Automotive Systems
  • Modems / Wireless LANs
  • Industrial Controls
Technical specifications
Filter Property Value
Enclosure UFDFN-8
Assembly SMD
Memory size 64 kbit
Voltage 1.7-5.5 V
Access time 400 s
Clock frequency 1 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85423275
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes