NV24C512MUW3VTBG | onsemi

EEPROM memorie, 512 kbit, UFDFN-8, onsemi NV24C512MUW3VTBG

Order No.: 64S5418
MPN:
NV24C512MUW3VTBG
NV24C512MUW3VTBG onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1305 €

EEPROM memory, NV24C512MUW3VTBG, onsemi

The NV24C512MUW3VTBG is a EEPROM Serial 512-Kb I²C - Automotive Grade Wettable Flank UDNF-8 Package, internally organized as 65,536 words of 8 bits each. It features a 128-byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory). On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.

Features

  • Supports Standard, Fast and Fast-Plus I²C Protocol
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
  • Low power CMOS Technology

Applications

  • Door module
  • Seat control unit
  • Fan control unit
  • Light management unit
  • Engine Start/Stop control unit
  • Body computer & energy management unit
Technical specifications
Filter Property Value
Enclosure UFDFN-8
Assembly SMD
Memory size 512 kbit
Voltage 2.5-5.5 V
Access time 400 s
Clock frequency 1 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85423275
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes