NV24C16MUW3VTBG | onsemi

EEPROM memorie, 16 kbit, UFDFN-8, onsemi NV24C16MUW3VTBG

Order No.: 64S5402
MPN:
NV24C16MUW3VTBG
NV24C16MUW3VTBG onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4879 €

EEPROM memory, NV24C16MUW3VTBG, onsemi

The NV24C16MUW3VTBG is a EEPROM Serial 16-Kb I²C - Automotive Grade device organized internally as 128 pages of 16 bytes each. This device support both the Standard (100 kHz) as well as Fast (400 kHz) I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a Page Write Buffer, and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count.

Features

  • Fast Write Time (4 ms max)
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
  • Low power CMOS Technology

Applications

  • Door module
  • Seat control unit
  • Fan control unit
  • Light management unit
  • Engine Start/Stop control unit
  • Body computer & energy management unit
Technical specifications
Filter Property Value
Enclosure UFDFN-8
Assembly SMD
Memory size 16 kbit
Voltage 1.7-5.5 V
Access time 450 s
Clock frequency 1 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85423275
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes