NV24C08SNVLT3G | onsemi
EEPROM memorie, 8 kbit, SOT-23, onsemi NV24C08SNVLT3G
Order No.: 64S5390
MPN:
NV24C08SNVLT3G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0418 € *
Standard delivery time from the manufacturer is: 1 Week
EEPROM memory, NV24C08SNVLT3G, onsemi
The NV24C08SNVLT3G is a 8 Kb CMOS Serial EEPROM device, internally organized as 64 pages of 16 bits each. It features a 16-byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²C protocol.
Features
- Fast Write Time (4 ms max)
- Hardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
- Low power CMOS Technology
- Automotive Grade 1 Temperature Range
Applications
- Parameters and Configuration Non-Volatile Storage
- Data and Code Storage
- Automotive Systems
- Modems / Wireless LANs
- Industrial Controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Memory size | 8 kbit | |
| Voltage | 2.5-5.5 V | |
| Access time | 900 s | |
| Clock frequency | 400 kHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423275 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |