N93C66BT3ETAG | onsemi
EEPROM memorie, 4 kbit, WFDFN-8, onsemi N93C66BT3ETAG
Order No.: 64S5374
MPN:
N93C66BT3ETAG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 1 Week
EEPROM memory, N93C66BT3ETAG, onsemi
The N93C66BT3ETAG is a 4-kb CMOS Serial EEPROM device which is organized as either 256 registers of 16 bits (ORG pin at VCC) or 512 registers of 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The N93C66BT3ETAG features sequential read and self-timed internal write with auto-clear. On-chip Power-On Reset circuitry protects the internal logic against powering up in the wrong state.
Features
- Sequential Read
- Software Write Protection
- Power-up Inadvertent Write Protection
- Low Power CMOS Technology
- Industrial Temperature Range
Applications
- Communications Systems
- Computer Systems
- Industrial Systems
- Consumer Systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | WFDFN-8 | |
| Assembly | SMD | |
| Memory size | 4 kbit | |
| Voltage | 1.7-5.5 V | |
| Clock frequency | 4 MHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85423275 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |