N34C04MU3ETG | onsemi

EEPROM memorie, 4 kbit, UFDFN-8, onsemi N34C04MU3ETG

Order No.: 64S5370
MPN:
N34C04MU3ETG
N34C04MU3ETG onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.3094 €

EEPROM memory, N34C04MU3ETG, onsemi

The N34C04MU3ETGis a EEPROM Serial 4-Kb, which implements the JEDEC JC42. 4 (EE1004-v) Serial Presence Detect (SPD) specification for DDR4 DIMMs and supports the Standard (100 kHz), Fast (400 kHz) and Fast Plus (1 MHz) I²C protocols.

Features

  • Schmitt Triggers and Noise Suppression Filters on SCL and SDA Inputs
  • Hardware Write Protection for Entire Memory
  • Low Power CMOS Technology
Technical specifications
Filter Property Value
Enclosure UFDFN-8
Assembly SMD
Memory size 4 kbit
Voltage 1.7-3.6 V
Clock frequency 1 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85423275
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes