N24S64C4DYT3G | onsemi

EEPROM memorie, 64 kbit, XFBGA-4, onsemi N24S64C4DYT3G

Order No.: 64S5356
MPN:
N24S64C4DYT3G
N24S64C4DYT3G onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1949 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.1949 €

EEPROM memory, N24S64C4DYT3G, onsemi

The N24S64C4DYT3G is a 64 Kb Serial CMOS EEPROM, internally organized as 8,192 words of 8 bits each. It features a 32-byte page write buffer and supports both the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²Cprotocol. The devices also feature a 128-bit factory-set read-only Unique ID,a 32-byte Secure Data Page that can be permanently locked againstfuture changes, and Software Write Protection of the entire array. A Device Configuration Register enables the user to specify the last3 bits of the Device Address, allowing up to eight N24S64C4DYT3G devices tobe addressed on the same bus.

Features

  • Lockable Secure Data Page
  • User Programmable Write Protection
  • User Programmable Device Address
  • Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
  • Low Power CMOS Technology
Technical specifications
Filter Property Value
Enclosure XFBGA-4
Assembly SMD
Memory size 64 kbit
Voltage 1.7-5.5 V
Access time 400 s
Clock frequency 1 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85423275
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes