N24C256X-1CBT5G | onsemi
EEPROM memorie, 256 kbit, XFBGA-4, onsemi N24C256X-1CBT5G
NCNR (non cancelable / non returnable)
EEPROM memory, N24C256X-1CBT5G, onsemi
The N24C256X-1CBT5G is a 256 Kb Serial CMOS EEPROM, internally organized as 32,768 words of 8 bits each. It features a 64-byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²C protocol. The device also features a 128-bit factory-set read-only Unique ID and Software Write Protection of the entire array. The Unique ID may be used to identify the manufacturer and the device. The device features 1.2 V-referenced SCL and SDA enabling direct interface to 1.2 V Chipsets and MPUs.
Features
- Supports Standard, Fast and Fast-Plus I²C Protocol
- User Programmable Permanent Write Protection
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
- Low Power CMOS Technology
Applications
- Mobile phone camera
- Wireless Devices
| Filter | Property | Value |
|---|---|---|
| Enclosure | XFBGA-4 | |
| Assembly | SMD | |
| Memory size | 256 kbit | |
| Voltage | 1.7-5.5 V | |
| Access time | 450 s | |
| Clock frequency | 1 MHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423275 |
| Country of origin | US |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |