N24C16UVTG | onsemi
EEPROM memorie, 16 kbit, VFSOP-8, onsemi N24C16UVTG
NCNR (non cancelable / non returnable)
EEPROM memory, N24C16UVTG, onsemi
The N24C16UVTG is a EEPROM Serial 16-Kb I²C, US 8-lead Package device organized internally as 128 pages of 16 bytes each. The device supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a Page Write Buffer, and then writing all data to non-volatile memory in one internal write cycle. Data is read byproviding a starting address and then shifting out data serially while automatically incrementing the internal address count.
Features
- Fast Write Time (4 ms max)
- Hardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
- Low Power CMOS Technology
- Industrial and Automotive Grade 1 Temperature Range
Applications
- Parameters and Configuration Non-Volatile Storage
- Data and Code Storage
- Automotive Systems
- Modems / Wireless LANs
- Industrial Controls
| Filter | Property | Value |
|---|---|---|
| Enclosure | VFSOP-8 | |
| Assembly | SMD | |
| Memory size | 16 kbit | |
| Voltage | 1.8-5.5 V | |
| Access time | 450 s | |
| Clock frequency | 1 MHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85423275 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |