N24C08UVTG | onsemi

EEPROM memorie, 8 kbit, VFSOP-8, onsemi N24C08UVTG

Order No.: 64S5338
MPN:
N24C08UVTG
N24C08UVTG onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2645 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2645 €

EEPROM memory, N24C08UVTG, onsemi

The N24C08UVTG is a EEPROM Serial 8-Kb I²C, US 8-lead Package device organized internally as 64 pages of 16 bytes each. The device supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²C protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a Page Write Buffer, and then writing all data to non-volatile memory in one internal write cycle. Data is read byproviding a starting address and then shifting out data serially while automatically incrementing the internal address count.

Features

  • Fast Write Time (4 ms max)
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
  • Low Power CMOS Technology
  • Industrial and Automotive Grade 1 Temperature Range

Applications

  • Parameters and Configuration Non-Volatile Storage
  • Data and Code Storage
  • Automotive Systems
  • Modems / Wireless LANs
  • Industrial Controls
Technical specifications
Filter Property Value
Enclosure VFSOP-8
Assembly SMD
Memory size 8 kbit
Voltage 1.8-5.5 V
Access time 450 s
Clock frequency 1 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85423275
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes