N24C008-1ACBTBG | onsemi
EEPROM memorie, 8 kbit, XFBGA-4, onsemi N24C008-1ACBTBG
NCNR (non cancelable / non returnable)
EEPROM memory, N24C008-1ACBTBG, onsemi
The N24C008-1ACBTBG is an 8 Kb Serial CMOS EEPROM, internally organized as 1,024 words of 8 bits each. These devices feature a16-byte page write buffer and support both the Standard (100 kHz),Fast (400 kHz) and Fast-Plus (1 MHz) I²C protocol. The devices also feature a 128-bit factory-set read-only Unique ID,a 16-byte Secure Data Page that can be permanently locked againstfuture changes, and Software Write Protection of the entire array. A Device Configuration Register enables the user to specify the last1 bit of the Device Address, allowing up to two N24C008-1ACBTBG devices to be addressed on the same bus.
Features
- Lockable Secure Data Page
- User Programmable Write Protection
- User Programmable Device Address
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
- Low Power CMOS Technology
| Filter | Property | Value |
|---|---|---|
| Enclosure | XFBGA-4 | |
| Assembly | SMD | |
| Memory size | 8 kbit | |
| Voltage | 1.4-2.2 V | |
| Access time | 400 s | |
| Clock frequency | 1 MHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423275 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |