N21C21ASNDT3G | onsemi
EPROM, 1 kbit, TO-236, onsemi N21C21ASNDT3G
NCNR (non cancelable / non returnable)
EEPROM memory, N21C21ASNDT3G, onsemi
The N21C21ASNDT3G is a 1K-bit serial EPROM containing a factory-programmed, unique 48-bit identification number, 8-bit CRC generation, and the 8-bit family code (09h). A 64-bit status register controls write protection and page redirection. The N21C21ASNDT3G 1-wire interface requires only a single connection and a ground return. The DATA pin is also the sole power source for the N21C21ASNDT3G. The small surface-mount package options saves printed-circuit-board space, while the low cost makes it ideal for applications such as battery pack configuration parameters, record maintenance, asset tracking, product-revision status, and access-code security.
Features
- Single-Wire Interface to Reduce Circuit Board Routing
- Synchronous Communication Reduces Host Interrupt Overhead
- No Standby Power Required
Applications
- Security Encoding
- Inventory Tracking
- Product-Revision Maintenance
- Battery-Pack Identification
| Filter | Property | Value |
|---|---|---|
| Enclosure | TO-236 | |
| Assembly | SMD | |
| Memory size | 1 kbit | |
| Voltage | 2.65-5.5 V | |
| Technology | EPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85423275 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |