CAV93C76VE-GT3 | onsemi
EEPROM memorie, 8 kbit, SOIC-8, onsemi CAV93C76VE-GT3
NCNR (non cancelable / non returnable)
EEPROM memory, CAV93C76VE-GT3, onsemi
The CAV93C76VE-GT3 is an Automotive Grade, 8-Kb Microwire Serial EEPROM memory device which is configured as either registers of 16 bits (ORG pin at VCC or Not Connected) or 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAV93C76VE-GT3 is manufactured using onsemi's advanced CMOS EEPROM floating gate technology. The device is designed to endure 1,000,000 program/erase cycles and has a data retention of 100 years.
Features
- Self-timed Write Cycle with Auto-clear
- Software Write Protection
- Power-up Inadvertent Write Protection
- Low power CMOS Technology
- Sequential Read
Applications
- Door module
- Seat control unit
- Fan control unit
- Light management unit
- Engine Start/Stop control unit
- Body computer & energy management unit
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 8 kbit | |
| Voltage | 2.5-5.5 V | |
| Clock frequency | 2 MHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85423275 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |