CAV93C56VE-GT3 | onsemi

EEPROM memorie, 2 kbit, SOIC-8, onsemi CAV93C56VE-GT3

Order No.: 64S5302
MPN:
CAV93C56VE-GT3
CAV93C56VE-GT3 onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4879 €

EEPROM memory, CAV93C56VE-GT3, onsemi

The CAV93C56VE-GT3 is an Automotive Grade, 2-Kb Microwire Serial EEPROM device which is organized as either 128 registers of 16 bits (ORG pin at VCC) or 256 registers of 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAV93C56VE-GT3 features sequential read and self-timed internal write with auto-clear. On-chip Power-On Reset circuitry protects the internal logic against powering up in the wrong state.

Features

  • Sequential Read
  • Software Write Protection
  • Power-up Inadvertant Write Protection
  • Low power CMOS Technology

Applications

  • Door module
  • Seat control unit
  • Fan control unit
  • Light management unit
  • Engine Start/Stop control unit
  • Body computer & energy management unit
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Memory size 2 kbit
Voltage 2.5-5.5 V
Clock frequency 2 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin PH
Customs tariff number 85423275
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes