CAV25256VE-GT3 | onsemi

EEPROM memorie, 256 kbit, SOIC-8, onsemi CAV25256VE-GT3

Order No.: 64S5278
MPN:
CAV25256VE-GT3
CAV25256VE-GT3 onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.9877 €

EEPROM memory, CAV25256VE-GT3, onsemi

The CAV25256VE-GT3 is a EEPROM Serial 256-Kb SPI - Automotive Grade device internally organized as 32Kx8 bits. This features a 64-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The device features software and hardware write protection, including partial as well as full array protection. On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.

Features

  • Additional Identification Page with Permanent Write Protection
  • Self-timed Write Cycle
  • Hardware and Software Protection
  • Block Write Protection
  • Low Power CMOS Technology

Applications

  • Door module
  • Seat control unit
  • Fan control unit
  • Light management unit
  • Engine Start/Stop control unit
  • Body computer & energy management unit
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Memory size 256 kbit
Voltage 2.5-5.5 V
Clock frequency 10 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin PH
Customs tariff number 85423275
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes