CAT93C86VI-GT3 | onsemi

EEPROM memorie, 16 kbit, SOIC-8, onsemi CAT93C86VI-GT3

Order No.: 64S5206
MPN:
CAT93C86VI-GT3
CAT93C86VI-GT3 onsemi Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5117 €

EEPROM memory, CAT93C86VI-GT3, onsemi

The CAT93C86VI-GT3 is a 16-kb Serial EEPROM memory device which is configured as either registers of 16 bits (ORG pin at VCC) or 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C86VI-GT3 features a self-timed internal write with auto-clear. On-chip Power-On Reset circuit protects the internal logic against powering up in the wrong state.

Features

  • Self-Timed Write Cycle with Auto-Clear
  • Hardware and Software Write Protection
  • Power-up Inadvertent Write Protection
  • Sequential Read
  • Program Enable (PE) Pin
  • Industrial and Extended Temperature Range
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Memory size 16 kbit
Voltage 1.8-5.5 V
Clock frequency 3 MHz
Technology EEPROM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423275
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes