CAT34C02HU4IGT4A | onsemi
EEPROM memorie, 2 kbit, UFDFN-8, onsemi CAT34C02HU4IGT4A
Order No.: 64S5180
MPN:
CAT34C02HU4IGT4A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0278 € *
Standard delivery time from the manufacturer is: 1 Week
EEPROM memory, CAT34C02HU4IGT4A, onsemi
The CAT34C02HU4IGT4A is a EEPROM Serial 2-Kb I²C, internally organized as 16 pages of 16 bytes each, for a total of 256 bytes of 8 bits each. It features a 16-byte page write buffer and supports both the Standard (100 kHz) as well as Fast (400 kHz) I²C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory) or by setting an internal Write Protect flag via Software command (this protects the lower half of the memory).
Features
- Supports Standard and Fast I²C Protocol
- Hardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
- Low power CMOS Technology
- Industrial and Extended Temperature Range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | UFDFN-8 | |
| Assembly | SMD | |
| Memory size | 2 kbit | |
| Voltage | 1.7-5.5 V | |
| Access time | 900 s | |
| Clock frequency | 400 kHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423275 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |