CAT25640HU4I-GT3 | onsemi
EEPROM memorie, 64 kbit, UFDFN-8, onsemi CAT25640HU4I-GT3
Order No.: 64S5168
MPN:
CAT25640HU4I-GT3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0696 € *
Standard delivery time from the manufacturer is: 1 Week
EEPROM memory, CAT25640HU4I-GT3, onsemi
The CAT25640HU4I-GT3 is a EEPROM Serial 64-Kb SPI device internally organized as 8Kx8 bits. This features a 64-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The device features software and hardware write protection, including partial as well as full array protection.
Features
- Self-timed Write Cycle
- Hardware and Software Protection
- Block Write Protection
- Low Power CMOS Technology
- Industrial and Extended Temperature Range
Applications
- Automotive Systems
- Communications Systems
- Computer Systems
- Consumer Systems
- Industrial Systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | UFDFN-8 | |
| Assembly | SMD | |
| Memory size | 64 kbit | |
| Voltage | 1.8-5.5 V | |
| Clock frequency | 10 MHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423275 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |