CAT25010HU4I-GT3 | onsemi
EEPROM memorie, 1 kbit, UFDFN-8, onsemi CAT25010HU4I-GT3
NCNR (non cancelable / non returnable)
EEPROM memory, CAT25010HU4I-GT3, onsemi
The CAT25010HU4I-GT3 is a EEPROM Serial 1-Kb SPI device internally organized as 128x8 bits. onsemi's advanced CMOS Technology substantially reduces device power requirements. It features a 16-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled though a Chip Select (CS) input. In addition, the required bus signalsare a clock input (SCK), data input (SI) and data output (SO) lines. This device features software and hardware write protection, including partial as well as full array protection.
Features
- Self timed Write Cycle
- Hardware and Software Protection
- Block Write Protection
- Low Power CMOS Technology
- Industrial and Extended Temperature Range
Applications
- Automotive Systems
- Communications Systems
- Computer Systems
- Consumer Systems
- Industrial Systems
| Filter | Property | Value |
|---|---|---|
| Enclosure | UFDFN-8 | |
| Assembly | SMD | |
| Memory size | 1 kbit | |
| Voltage | 1.8-5.5 V | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423275 |
| Country of origin | TH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |