CAT24S128C4UTR | onsemi
EEPROM memorie, 128 kbit, XFBGA-4, onsemi CAT24S128C4UTR
Order No.: 64S5102
MPN:
CAT24S128C4UTR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2506 € *
Standard delivery time from the manufacturer is: 1 Week
EEPROM memory, CAT24S128C4UTR, onsemi
The CAT24S128C4UTR is a 128 Kb Serial CMOS EEPROM, internally organized as 16,384 words of 8 bits each. It features a 64-byte page write buffer and supports both the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²C protocol. The device features programmable software write protection which provides partial as well as full memory array protection.
Features
- User Programmable Block Write Protection
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
- Low power CMOS Technology
Applications
- Alarm Systems
- Digital Still Cameras
- Hard Disk Drives
- Industrial Controls
- Notebook PC
- Video Tape Recorder
- Vending Machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | XFBGA-4 | |
| Assembly | SMD | |
| Memory size | 128 kbit | |
| Voltage | 1.7-5.5 V | |
| Access time | 400 s | |
| Clock frequency | 1 MHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423275 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |