CAT24C512WIGT3JN | onsemi
EEPROM memorie, 512 kbit, SOIC-8, onsemi CAT24C512WIGT3JN
Order No.: 64S5072
MPN:
CAT24C512WIGT3JN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0557 € *
Standard delivery time from the manufacturer is: 1 Week
EEPROM memory, CAT24C512WIGT3JN, onsemi
The CAT24C512WIGT3JN is a EERPOM Serial 512-Kb I²C internally organized as 65,536 word of 8 bits each. It features a 128-byte page write buffer and supports the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I²C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory). On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.
Features
- Hardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs
- Low power CMOS Technology
- Industrial and Extended Temperature Range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 512 kbit | |
| Voltage | 1.8-5.5 V | |
| Access time | 900 s | |
| Clock frequency | 400 kHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423275 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |