MM74HC00M | onsemi

Quad 2 input NAND gate, SOIC-14, onsemi MM74HC00M

Order No.: 62S9058
MPN:
MM74HC00M
Series: 74HC
MM74HC00M onsemi Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2451 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2451 €
10 pcs.
0.2380 €
25 pcs.
0.2309 €
100 pcs.
0.2154 €
250 pcs.
0.1916 €
*incl. VAT plus shipping costs
Subject to prior sale

NAND Gate, MM74HC00M, ON Semiconductor

The MM74HC00M NAND gate utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. This gate has buffered output and has a high noise immunity and the ability to drive 10 LS-TTL loads. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Features

  • Typical propagation delay: 8ns
  • Low quiescent current
  • Low input current
Technical specifications
Filter Property Value
Product type quad 2 input NAND gate
Enclosure SOIC-14
Assembly SMD
Input voltage 6 V
Output current 5.2 mA
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85423390
Original Packaging Bar with 57 pieces
Compliance
Property Value
SVHC free not_specified
Date of RoHS guidelines 6/8/11
RoHS conform Yes