MC74HC4051ADTR2G | onsemi
Multiplexer/demultiplexer, TSSOP-16, onsemi MC74HC4051ADTR2G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 2 Weeks
The MC74HC4051A utilize silicon−gate CMOS technology to achieve fast propagation delays,
low ON resistances, and low OFF leakage currents.
low ON resistances, and low OFF leakage currents.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multiplexer/demultiplexer | |
| Enclosure | TSSOP-16 | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |