NCV8664ST50T3G | onsemi
Voltage regulators, 5 VDC, 150 mA, SOT-223, NCV8664ST50T3G
Order No.: 79S2744
MPN:
NCV8664ST50T3G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 2 Weeks
The NCV8664 is a precision fixed output, low dropout integrated voltage regulator with an output current
capability of 150 mA.
capability of 150 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-223 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 4.5-45 V | |
| Output voltage DC | 5 VDC | |
| Output current | 150 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |