NCP603SNADJT1G | onsemi
Voltage regulators, 1.25-5.0 V, 300 mA, TSOP-5, NCP603SNADJT1G
Order No.: 98S5581
MPN:
NCP603SNADJT1G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 4 Weeks
The NCP603 provides 300 mA of output current at fixed voltage options, or an adjustable output voltage from 5.0 V down to 1.250 V. It
is designed for portable battery powered applications and offers high performance features such as low power operation, fast enable
response time, and low dropout.
is designed for portable battery powered applications and offers high performance features such as low power operation, fast enable
response time, and low dropout.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TSOP-5 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Input voltage AC | -0.3-6.5 V | |
| Output voltage DC | 1.25-5.0 V | |
| Output current | 300 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |