MC7912CTG | onsemi

Voltage regulator, -12/-35 VDC, 1 A, negative, TO-220, MC7912CTG

Order No.: 50S1238
MPN:
MC7912CTG
MC7912CTG onsemi Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
25 pcs.
0.3927 €
100 pcs.
0.3689 €
250 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Negative Voltage Regulator, MC7912CTG, ON Semiconductor

The MC7900 series of fixed output negative voltage regulators are intended as complements to the popular MC7800 series devices. These negative regulators are available in the same seven−voltage options as the MC7800 devices. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. Available in fixed output voltage options from −5 V to −24 V, these regulators employ current limiting, thermal shutdown, and safe−area compensation − making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 1.0 A

FEATURES

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation

Technical Data

  • Temperature: 0°C to 125°C
  • Output current: 1 A
  • Output voltage range: -12/-35 VDC
Logistics
Property Value
Original Packaging Bar with 50 pieces
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes