MC78M05CTG | onsemi
Voltage regulator, 5 VDC, 500 mA, positive, TO-220, MC78M05CTG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 9 Weeks
Voltage regulator, MC78M05CTG, onsemi
Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these devices remarkably rugged under most operating conditions.
Features
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Pb-free device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 7-35 V | |
| Output voltage DC | 5 VDC | |
| Output current | 500 mA | |
| Polarity | positive | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |