MC78M05CDTG | onsemi

Voltage regulators, 5 VDC, 500 mA, positive, DPAK−3, MC78M05CDTG

Order No.: 78S6106
MPN:
MC78M05CDTG
MC78M05CDTG onsemi Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.3213 €
The MC78M00 Series positive voltage regulators are identical to the popular MC7800 Series devices, except that they are
specified for only half the output current.
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DPAK−3
Version fixed
Number of Regulators 1
Input voltage AC 35 V
Output voltage DC 5 VDC
Output current 500 mA
Polarity positive
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MY