MC7815CT | onsemi

Voltage regulators, 14.4-15.6 VDC, 1 A, positive, TO-220, MC7815CT

Order No.: 41S3950
MPN:
MC7815CT
MC7815CT onsemi Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
25 pcs.
0.3094 €
100 pcs.
0.2856 €
250 pcs.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale

ICs, series MC.

Technical attributes (type, function, package, manufacturer): MC7815CT, 1.0 A Positive Voltage Regulator, TO-220

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220
Version fixed
Number of Regulators 1
Output voltage DC 14.4-15.6 VDC
Output current 1 A
Polarity positive
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes