LM317MBSTT3G | onsemi

Voltage regulators, 1.2-37 VDC, 500 mA, positive, SOT-223, LM317MBSTT3G

Order No.: 77S8578
MPN:
LM317MBSTT3G
LM317MBSTT3G onsemi Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.3213 €
The LM317M is an adjustable three−terminal positive voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 V to 37 V.
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-223
Version adjustable
Number of Regulators 1
Output voltage DC 1.2-37 VDC
Output current 500 mA
Polarity positive
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MY