LM317BD2TR4G | onsemi
Voltage regulators, 1.2-37 VDC, 1.5 A, D²PAK−3, LM317BD2TR4G
Order No.: 66S0020
MPN:
LM317BD2TR4G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 2 Weeks
The LM317 is an adjustable 3−terminal positive voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | D²PAK−3 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Input voltage AC | -0.3-40 V | |
| Output voltage DC | 1.2-37 VDC | |
| Output current | 1.5 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |