FGHL50T65SQDT | onsemi

IGBT, 650 V, 50 A, TO-247, onsemi FGHL50T65SQDT

Order No.: 26S9091
MPN:
FGHL50T65SQDT
FGHL50T65SQDT onsemi IGBTs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1400 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
71.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
7.1400 €

Field stop trench IGBT, FGHL50T65SQDT, ON Semiconductor

Field stop 4th generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.

Features

  • High current capability
  • Positive temperature Co−efficient for easy parallel operating
  • High input impedance
  • Maximum junction temperature: TJ = 175°C

Applications

  • Solar inverter
  • UPS, ESS
  • PFC
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-247
Version single
max. Voltage 650 V
Max. current 50 A
Saturation voltage 1.47 V
Switching loss b. switch off Eoff typ. 0.223 J
Switching loss at switch-on Eon typ. 0.091 J
Power dissipation 268 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85412900
Original Packaging Bar with 30 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes