FGHL40T65MQD | onsemi
IGBT, 650 V, 40 A, TO-247, onsemi FGHL40T65MQD
Order No.: 26S9090
MPN:
FGHL40T65MQD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 2 Weeks
Field stop trench IGBT, FGHL40T65MQD, ON Semiconductor
Field stop 4th generation mid speed IGBT technology and full current rated copak Diode technology.
Features
- High current capability
- Positive temperature Co−efficient for easy parallel operating
- Smooth & Optimized switching
- Maximum junction temperature: TJ = 175°C
Applications
- Solar inverter
- UPS, ESS
- PFC, Converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 | |
| Version | single | |
| max. Voltage | 650 V | |
| Max. current | 40 A | |
| Saturation voltage | 1.45 V | |
| Switching loss b. switch off Eoff typ. | 0.52 J | |
| Switching loss at switch-on Eon typ. | 0.86 J | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |