TIP31CG | onsemi
Bipolar junction transistor, NPN, 3 A, 100 V, THT, TO-220, TIP31CG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
50 pcs.
0.3927 €
250 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Complementary Silicon Plastic Power Transistor, TIP31CG, onsemi
Complementary Silicon Plastic Power Transistor Designed for use in general purpose amplifier and switching applications.
Features
- High Current Gain - Bandwidth Product
- Pb-Free
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | NPN | |
| Collector current | 3 A | |
| max.voltage between collector and emitter Vceo | 100 V | |
| max.voltage between collector and base Vcbo | 100 V | |
| Power dissipation | 2 W | |
| Transit frequency fTmin | 3 MHz | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |