SSVBC846BPDW1T1G | onsemi
Bipolar junction transistor, NPN/PNP, 100 mA, 65 V, SMD, SOT-363, SSVBC846BPDW1T1G
Order No.: 79S7975
MPN:
SSVBC846BPDW1T1G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2559 € *
Standard delivery time from the manufacturer is: 2 Weeks
These transistors are designed for general purpose amplifier applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-363 | |
| Version | NPN/PNP | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 65 V | |
| max.voltage between collector and base Vcbo | 80 V | |
| Power dissipation | 380 mW | |
| Min DC gain | 200 mA | |
| Max DC amplification | 475 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |