NSM4002MR6T1G | onsemi
Bipolar junction transistor, NPN, 500 mA, 40 V, SMD, NSM4002MR6T1G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Standard delivery time from the manufacturer is: 8 Weeks
Transistor, NSM4002MR6T1G, ON Semiconductor
NSM4002MR6 contains a single two NPN transistors. The base of the Q2 NPN transistor is internally connected to the collector of the Q1 NPN transistor. This device is designed to replace a discrete solution that is common for providing a constant current by integrating these two components into a single device.
Features
- Simplifies circuit design
- Reduces board space
- Reduces component count
- Halogen free and RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Version | NPN | |
| Saturation voltage | 0.3 V | |
| Collector current | 500 mA | |
| max.voltage between collector and emitter Vceo | 40 V | |
| max.voltage between collector and base Vcbo | 60 V | |
| Power dissipation | 0.3 W | |
| Transit frequency fTmin | 300 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |