MJL21194G | onsemi

Audio transistor, NPN, 16 A, 250 V, THT, TO-264, MJL21194G

Order No.: 78S6868
MPN:
MJL21194G
MJL21194G onsemi Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9853 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
69.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
6.9853 €
The MJL21194  utilize Perforated Emitter technology and are specifically designed for high power audio output,
disk head positioners and linear applications.
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-264
Version NPN
Collector current 16 A
max.voltage between collector and emitter Vceo 250 V
max.voltage between collector and base Vcbo 400 V
Power dissipation 200 W
Min DC gain 25 mA
Max DC amplification 75 mA
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin KR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back