MJL21193G | onsemi
Audio transistor, PNP, 16 A, 250 V, THT, TO-264, MJL21193G
Order No.: 78S6866
MPN:
MJL21193G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9853 € *
Standard delivery time from the manufacturer is: 2 Weeks
The MJL21193 utilize Perforated Emitter technology and are specifically designed for high power audio output,
disk head positioners and linear applications.
disk head positioners and linear applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-264 | |
| Version | PNP | |
| Collector current | 16 A | |
| max.voltage between collector and emitter Vceo | 250 V | |
| max.voltage between collector and base Vcbo | 400 V | |
| Power dissipation | 200 W | |
| Min DC gain | 25 mA | |
| Max DC amplification | 75 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |