MJ15003G | onsemi

Audio transistor, NPN, 20 mA, 140 V, THT, TO-204AA (TO-3), MJ15003G

Order No.: 98S4845
MPN:
MJ15003G
MJ15003G onsemi Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9258 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
69.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
6.9258 €
The MJ15003 are power transistors designed for high power audio, disk head positioners and other linear applications.
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-204AA (TO-3)
Version NPN
Collector current 20 mA
max.voltage between collector and emitter Vceo 140 V
max.voltage between collector and base Vcbo 140 V
Power dissipation 250 W
Transit frequency fTmin 2 MHz
Min DC gain 25 mA
Max DC amplification 150 mA
min. operating temperature -65 °C
max. operating temperature 200 °C
Logistics
Property Value
Country of origin MX
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review
Electrical equipment take-back Electrical equipment take-back