BD675A | onsemi
Bipolar junction transistor, NPN, 4 A, 45 V, THT, TO-225AA, BD675A
No longer available from manufacturer
Unit Price (€ / pc.)
0.2142 € *
Available: 21 pcs.
NPN transistor, BD675A, onsemi
This medium power NPN darlington bipolar transistor is for use as output devices in complementary general-purpose amplifier applications.
Features
- High DC current gain
- RoHS Compliant
Technical specifications
Saturation voltage | 2.8 V | |
Assembly | THT | |
Enclosure | TO-225AA | |
Rated current | 4 A | |
max.voltage between collector and base Vcbo | 45 V | |
Version | NPN | |
min. operating temperature | -55 °C | |
Transit frequency fTmin | 1 MHz | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | 45 V | |
Collector current | 4 A | |
Power dissipation | 40 W |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85412900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |