BCP69T1G | onsemi
Bipolar junction transistor, PNP, -1 A, -20 V, SMD, SOT-23, BCP69T1G
Order No.: 15S9926
MPN:
BCP69T1G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 2 Weeks
Transistor, BCP69T1G, ON Semiconductor
This PNP Silicon Epitaxial Transistor is designed for use in low voltage, high current applications. The device is housed in the SOT−223 package, which is designed for medium power surface mount applications.
Features
- High Current: IC = −1.0 A
- The SOT−223 Package Can Be Soldered Using Wave or Reflow
- NPN Complement is BCP68
- AEC−Q101 Qualified and PPAP Capable
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |