BCP56-16T1G | onsemi
Bipolar junction transistor, NPN, 1 A, 80 V, SMD, SOT-23, BCP56-16T1G
This item is no longer available.
As an alternative, we recommend the following item:

Bipolar junction transistor, NPN, 1 A, 80 V, SMD, SOT-23, BCP56-16T1G
Order No.: 12S6592
Manufacturer: onsemi
per pc. 0.4998 € *
Technical specifications
Max DC amplification | 250 mA | |
Saturation voltage | 500 mV | |
Assembly | SMD | |
Enclosure | SOT-23 | |
max.voltage between collector and base Vcbo | 100 V | |
Version | NPN | |
min. operating temperature | -65 °C | |
Transit frequency fTmin | 130 MHz | |
Min DC gain | 100 mA | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | 80 V | |
Collector current | 1 A | |
Power dissipation | 1.5 W |
Download
Logistics
Original Packaging | Reel with 1,000 pieces |
Customs tariff number | 85412900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |