BC847CDW1T1G | onsemi

Bipolar junction transistor, NPN/NPN, 100 mA, 45 V, SMD, SOT-363, BC847CDW1T1G

Order No.: 77S3818
MPN:
BC847CDW1T1G
BC847CDW1T1G onsemi Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.1226 €
Small Signal Bipolar Transistor, 0.1A, 45V, 2-Element, NPN
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-363
Version NPN/NPN
Collector current 100 mA
max.voltage between collector and emitter Vceo 45 V
max.voltage between collector and base Vcbo 50 V
Power dissipation 380 mW
Min DC gain 200 mA
Max DC amplification 450 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back