BC846BLT1G | onsemi
Bipolar junction transistor, NPN, 100 mA, 65 V, SMD, TO-236, BC846BLT1G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0321 € *
Available in 5 Days: 35,500 pcs. - if ordered today
Transistor, BC846BLT1G, ONS
Features
- Moisture Sensitivity Level: 1
- Pb−Free
- Halogen Free/BFR Free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-236 | |
| Version | NPN | |
| Collector current | 100 mA | |
| max.voltage between collector and emitter Vceo | 65 V | |
| max.voltage between collector and base Vcbo | 80 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 1 piece |
| Country of origin | US |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |