BC516-D27Z | onsemi
Bipolar junction transistor, PNP, 1 A, 30 V, THT, TO-92, BC516-D27Z
Discontinued
Unit Price (€ / pc.)
0.1583 € *
Available: 958 pcs.
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1583 €
100 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
PNP transistor, BC516-D27Z, onsemi
This device is designed for applications reguiring extremely highcurrent gain at currents to 1 mA. This product is general usage and suitable for many different applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-92 | |
| Version | PNP | |
| Saturation voltage | 1 V | |
| Collector current | 1 A | |
| max.voltage between collector and emitter Vceo | 30 V | |
| max.voltage between collector and base Vcbo | 40 V | |
| Power dissipation | 625 mW | |
| Transit frequency fTmin | 200 MHz | |
| Rated current | 1 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | HK |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |